337-050-540-207

Heilind Number:EDA337-050-540-207
Manufacturer:EDAC
Manufacturer Number:337-050-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows and 50 positions, this connector offers ample space for seamless board-to-board PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs.