337-050-540-208

Heilind Number:EDA337-050-540-208
Manufacturer:EDAC
Manufacturer Number:337-050-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 50 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation allows for easy integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your PCB assembly process. Indispensable for professionals seeking top-tier connectivity solutions.