337-050-540-258

Heilind Number:EDA337-050-540-258
Manufacturer:EDAC
Manufacturer Number:337-050-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, it ensures reliable power transmission. The two-row design, with 50 positions in total, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transfer. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its performance for seamless inter-board communication.