337-050-540-268

Heilind Number:EDA337-050-540-268
Manufacturer:EDAC
Manufacturer Number:337-050-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue that stands out on your circuit board. With an amperage rating of 3A, it delivers reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures robust performance even in demanding environments. The dual-row design with 50 positions allows for efficient signal transfer, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Whether you require straight or angled mount orientation, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.