337-050-540-803

Heilind Number:EDA337-050-540-803
Manufacturer:EDAC
Manufacturer Number:337-050-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-803

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for optimum performance, this green connector features two rows of copper alloy contacts, capable of handling up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Boasting 50 positions, it allows for versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic systems.