337-050-540-804

Heilind Number:EDA337-050-540-804
Manufacturer:EDAC
Manufacturer Number:337-050-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, it boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Offering 50 positions for seamless board-to-board connectivity, this connector is ideal for a wide range of electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Upgrade your setup with this essential component for unparalleled performance and connectivity.