337-050-540-807

Heilind Number:EDA337-050-540-807
Manufacturer:EDAC
Manufacturer Number:337-050-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-807

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector in sleek green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contact points crafted from Copper Alloy, it offers seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. Boasting 50 positions, it provides ample room for intricate circuitry. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Perfect for a variety of industrial and commercial uses, this connector is a must-have for any PCB setup.