337-050-540-808

Heilind Number:EDA337-050-540-808
Manufacturer:EDAC
Manufacturer Number:337-050-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant Green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With 50 positions spread across 2 rows and a .156-inch pitch, it offers ample space for efficient data transmission. The contacts, made of high-quality Copper Alloy, guarantee optimal conductivity. Designed for straight mount orientation, it facilitates easy installation in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.