337-050-540-812

Heilind Number:EDA337-050-540-812
Manufacturer:EDAC
Manufacturer Number:337-050-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for added durability. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the double-row design with 50 positions offers ample connection options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.