337-050-540-858

Heilind Number:EDA337-050-540-858
Manufacturer:EDAC
Manufacturer Number:337-050-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust housing for secure attachment. With two rows of copper alloy contacts, each positioned at a precise pitch of .156 inches and a row spacing of .2 inches, it guarantees efficient data transmission. Boasting 50 positions, it accommodates multiple connections with ease. The straight mount orientation adds versatility to its installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for use in various PCB applications, this connector is a vital component for seamless board-to-board connectivity. Elevate your electronic designs with this essential solution.