337-050-540-868

Heilind Number:EDA337-050-540-868
Manufacturer:EDAC
Manufacturer Number:337-050-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 50 positions at a pitch of .156 inches, it ensures secure and reliable connections. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your circuit board connectivity with this essential component.