337-050-540-878

Heilind Number:EDA337-050-540-878
Manufacturer:EDAC
Manufacturer Number:337-050-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-878

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material crafted from Copper Alloy, it guarantees optimal conductivity. The connector boasts a pitch of .156 inches and accommodates 50 positions, facilitating efficient data transfer. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its 3A amperage and high-quality construction to deliver reliable performance in your electronic projects. Elevate your connectivity solutions with this essential component.