337-050-541-201

Heilind Number:EDA337-050-541-201
Manufacturer:EDAC
Manufacturer Number:337-050-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient power transmission, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of copper alloy contacts, it offers a high amperage of 3 A and accommodates up to 50 positions, perfect for complex circuit setups. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable connections even in harsh environments. Upgrade your system's connectivity with this essential component.