337-050-541-202

Heilind Number:EDA337-050-541-202
Manufacturer:EDAC
Manufacturer Number:337-050-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Sporting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, this connector boasts a 3 A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission. The .2-inch row spacing and 50 positions offer ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.