337-050-541-207

Heilind Number:EDA337-050-541-207
Manufacturer:EDAC
Manufacturer Number:337-050-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a green color finish, it adds a touch of visual appeal to your PCB setup. Its dual-row design with 50 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in need of top-quality components or a hobbyist looking to enhance your projects, this Card Edge Connector is the perfect choice. Elevate your connectivity experience today.