337-050-541-212

Heilind Number:EDA337-050-541-212
Manufacturer:EDAC
Manufacturer Number:337-050-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The copper alloy contacts ensure reliable signal transmission, while the double-row configuration with 50 positions offers ample connectivity options. With a low pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Plus, with a straight mount orientation, installation is a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.