337-050-541-258

Heilind Number:EDA337-050-541-258
Manufacturer:EDAC
Manufacturer Number:337-050-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. Its Copper Alloy contact material and 50-position, dual-row configuration guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Upgrade your connectivity setup with this essential component.