337-050-541-804

Heilind Number:EDA337-050-541-804
Manufacturer:EDAC
Manufacturer Number:337-050-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setup. Sporting a vibrant green hue, this connector not only adds a pop of color but also delivers high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable durability for long-term use. With two rows and 50 positions, it offers ample space for your connections, while the Copper Alloy contact material guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing provide a snug fit, and the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.