337-050-541-812

Heilind Number:EDA337-050-541-812
Manufacturer:EDAC
Manufacturer Number:337-050-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3 A amperage capacity, perfect for high-powered applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 50 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, its operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your setup with this essential component for enhanced connectivity and performance.