337-050-541-858

Heilind Number:EDA337-050-541-858
Manufacturer:EDAC
Manufacturer Number:337-050-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, it adds a pop of color to your setup while delivering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With two rows and a pitch of .156 inches, it offers a total of 50 positions for comprehensive connectivity. The contact material, Copper Alloy, guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your design with this essential component, a must-have in any engineer's toolkit.