337-050-542-207

Heilind Number:EDA337-050-542-207
Manufacturer:EDAC
Manufacturer Number:337-050-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance. With a current rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of contacts made from Copper Alloy, it provides ample connectivity with a pitch of .156 inches. The .2-inch row spacing accommodates precise installation on the board, with 50 positions available for versatile connection options. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.