337-050-542-212

Heilind Number:EDA337-050-542-212
Manufacturer:EDAC
Manufacturer Number:337-050-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-542-212

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures robust housing for your electronic setups. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission across 50 contact points. Designed for straight mounting orientation, it guarantees a secure fit on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to streamline your connectivity needs seamlessly.