337-050-542-803

Heilind Number:EDA337-050-542-803
Manufacturer:EDAC
Manufacturer Number:337-050-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With an amperage capacity of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector's two rows and 50 positions allow for versatile board-to-board connections, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise placement is effortless. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for a range of applications, this connector is a must-have for seamless connectivity solutions.