337-050-542-808

Heilind Number:EDA337-050-542-808
Manufacturer:EDAC
Manufacturer Number:337-050-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-542-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 50 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient board-to-board connectivity.