337-050-542-812

Heilind Number:EDA337-050-542-812
Manufacturer:EDAC
Manufacturer Number:337-050-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-542-812

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for precision, this connector boasts a 50-position, dual-row configuration with a 0.156-inch pitch, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation and 0.2-inch row spacing offer convenience in installation. Trust in its quality for secure and efficient board-to-board connectivity.