337-050-542-868

Heilind Number:EDA337-050-542-868
Manufacturer:EDAC
Manufacturer Number:337-050-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-542-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers a reliable link between circuit boards, with a dual-row layout and 50 positions for comprehensive connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component.