337-050-542-878

Heilind Number:EDA337-050-542-878
Manufacturer:EDAC
Manufacturer Number:337-050-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate up to 50 positions, perfect for intricate circuitry. Whether for straight or right-angle mounting, this connector's versatility suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.