337-050-544-201

Heilind Number:EDA337-050-544-201
Manufacturer:EDAC
Manufacturer Number:337-050-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 50 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient board-to-board connections in your electronic designs.