337-050-544-212

Heilind Number:EDA337-050-544-212
Manufacturer:EDAC
Manufacturer Number:337-050-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-544-212

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a double-row configuration and 50 positions, this connector offers ample space for efficient data transmission. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for secure and stable board-to-board connections.