337-050-544-802

Heilind Number:EDA337-050-544-802
Manufacturer:EDAC
Manufacturer Number:337-050-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-544-802

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts a standard .156-inch pitch, accommodating 50 positions across two rows with a .2-inch row spacing. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for demanding applications, it's a must-have component for your PCB connectivity needs.