337-050-544-812

Heilind Number:EDA337-050-544-812
Manufacturer:EDAC
Manufacturer Number:337-050-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector offers a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 50 positions, it provides ample room for multiple connections. The copper alloy contact material and a pitch of .156 inches deliver efficient signal transfer. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make it easy to install and use, offering a convenient solution for your connectivity needs. Explore our range of PCB connectors for more options.