337-050-555-202

Heilind Number:EDA337-050-555-202
Manufacturer:EDAC
Manufacturer Number:337-050-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering optimal performance in a vibrant green hue. Engineered for reliability, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures secure and efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and 50 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic designs with this essential component.