337-050-555-203

Heilind Number:EDA337-050-555-203
Manufacturer:EDAC
Manufacturer Number:337-050-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester for reliable durability. With two rows of 50 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.