337-050-555-204

Heilind Number:EDA337-050-555-204
Manufacturer:EDAC
Manufacturer Number:337-050-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-204

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer across its 50 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential connector.