337-050-555-207

Heilind Number:EDA337-050-555-207
Manufacturer:EDAC
Manufacturer Number:337-050-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with 50 positions, offering ample space for reliable connections. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your setup with this green-colored connector, perfect for demanding applications in various industries.