337-050-555-208

Heilind Number:EDA337-050-555-208
Manufacturer:EDAC
Manufacturer Number:337-050-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering superior performance. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and 50 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transmission. With a straight mount orientation, it's easy to integrate into your PCB setup. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.