337-050-555-212

Heilind Number:EDA337-050-555-212
Manufacturer:EDAC
Manufacturer Number:337-050-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and fifty positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this essential component, perfect for various applications in the electronics industry.