337-050-555-268

Heilind Number:EDA337-050-555-268
Manufacturer:EDAC
Manufacturer Number:337-050-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also robust, with a housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, it offers a total of 50 positions spread across 2 rows, with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures reliable and low-resistance connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.