337-050-555-804

Heilind Number:EDA337-050-555-804
Manufacturer:EDAC
Manufacturer Number:337-050-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in striking Green. Designed for seamless integration, this connector boasts a 50-position, double-row configuration, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Elevate your connectivity game with this essential component.