337-050-555-808

Heilind Number:EDA337-050-555-808
Manufacturer:EDAC
Manufacturer Number:337-050-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-808

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Sporting a vibrant green hue, it boasts a 2-row design with 50 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a reliable choice for your connectivity needs.