337-050-555-812

Heilind Number:EDA337-050-555-812
Manufacturer:EDAC
Manufacturer Number:337-050-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-812

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed with precision, it features a vibrant green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any setting. With two rows of high-performance Copper Alloy contacts, each pitch (.156 in) and row spacing (.2 in) is optimized for seamless integration. Offering a total of 50 positions, this connector facilitates smooth data transfer. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) further enhance its versatility, making it an essential component in any PCB assembly. Upgrade your connectivity solutions with this top-of-the-line connector.