337-050-555-868

Heilind Number:EDA337-050-555-868
Manufacturer:EDAC
Manufacturer Number:337-050-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient connections for your electronic devices. The straight mount orientation and 50 positions make it perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.