337-050-556-202

Heilind Number:EDA337-050-556-202
Manufacturer:EDAC
Manufacturer Number:337-050-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 50 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs.