337-050-556-203

Heilind Number:EDA337-050-556-203
Manufacturer:EDAC
Manufacturer Number:337-050-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-203

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless board-to-board connections, this connector features a vibrant green exterior made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it efficiently powers your devices. The two rows of 50 positions each, crafted with Copper Alloy contacts, guarantee reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile component for various applications in the realm of PCB connectors. Its .156-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy and secure installation, enhancing the efficiency of your electronic systems. Elevate your connectivity solutions with this high-performing Card Edge Connector.