337-050-556-207

Heilind Number:EDA337-050-556-207
Manufacturer:EDAC
Manufacturer Number:337-050-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, boasting a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable contact material of Copper Alloy, it ensures secure conductivity for up to 50 positions across its two rows. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of electronic applications. Elevate your connectivity game with this essential component.