337-050-556-212

Heilind Number:EDA337-050-556-212
Manufacturer:EDAC
Manufacturer Number:337-050-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-212

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Designed with precision, it features a vibrant green color and is capable of handling up to 3A of current. The housing is crafted from UL 94V-0 rated Thermoplastic Polyester for optimal safety and performance. With two rows and 50 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Upgrade your setup with this essential component.