337-050-556-258

Heilind Number:EDA337-050-556-258
Manufacturer:EDAC
Manufacturer Number:337-050-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures efficient power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB, offering 50 positions for seamless integration. Whether you require straight mounting orientation or versatility in operating temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore the full range of our PCB Connectors to discover more essential components for your electronic projects.