337-050-556-802

Heilind Number:EDA337-050-556-802
Manufacturer:EDAC
Manufacturer Number:337-050-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-802

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The connector is designed with two rows of copper alloy contacts, providing a total of 50 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation allows for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic assemblies with this essential component.