337-050-556-804

Heilind Number:EDA337-050-556-804
Manufacturer:EDAC
Manufacturer Number:337-050-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-804

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 50 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure board-to-board connections.