337-050-556-807

Heilind Number:EDA337-050-556-807
Manufacturer:EDAC
Manufacturer Number:337-050-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for high performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row configuration and 50 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.